MAXREFDES67#: uPLC, 24-Bit Single Ch Analog Input

Summary

The MAXREFDES67# reference design is a complete universal analog input for industrial applications. This unique 24-bit front-end accepts bipolar voltage and current, resistance temperature detector (RTD) and thermocouple (TC) inputs. Built in Maxim Integrated’s ultra-small Micro PLC form factor, the MAXREFDES67# performs with an effective resolution up to 22.3 bits with temperature error as low as ±0.1% across a range of -40°C to 150°C.

To enhance ease of use, the innovative system architecture switches all signals on board, meaning that the connector requires no jumpers or additional connections, regardless of the type of connection. In addition, the system features Maxim Integrated’s Beyond-the-Rails feature in all signal-chain elements. Beyond the Rails reduces the need for large power supplies, allowing each element to accept large input voltages while running from a low-voltage power rail.

The board features a micro USB connector for quick connection to a PC for evaluation. In addition, the board requires a 24V power supply, from a power supply or from the included AC/DC wall adapter. Refer to the Details tab for more information and performance data. Design files and firmware can be downloaded from the Design Resources tab.

Specifications

Manufacturer Maxim Integrated
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number MAXREFDES67#-ND
Eval Board Supplier Maxim Integrated
Eval Board Normally In Stock
Purpose Micro PLC, Analog Input Card
Component Count + Extras 190 + 8
Features ADC's for Sensor Reading
DC/DC Converter(s), On-Chip
MCU Controlled
USB Interface
Data Rate (Max) - Not Given
Design Author Maxim Integrated Products
Main I.C. Base Part MAX11254
MAX14930
MAX14932
MAX31723
Date Created By Author 2015-07
Date Added To Library 2015-12

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: