EUR | USD
Favorite

Price & Procurement
34.142 In Stock
Can ship immediately Factory Stock : 15.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,37200 3,72 €
25 0,34120 8,53 €
100 0,25380 25,38 €
250 0,22992 57,48 €
500 0,19030 95,15 €
1.000 0,14272 142,72 €
2.500 0,13083 327,07 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ200CALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
    15.000 - Factory Stock 
  • Unit Price: 0,11958 €
  • Digi-Reel®  : SMAJ200CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.142 - Immediate
    15.000 - Factory Stock 
  • Unit Price: Digi-Reel®

SMAJ200CA

Datasheet
Digi-Key Part Number SMAJ200CALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ200CA
Copy  
Description TVS DIODE 200V 324V DO214AC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 200V
Voltage - Breakdown (Min) 224V
Voltage - Clamping (Max) @ Ipp 324V
Current - Peak Pulse (10/1000µs) 1.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

44,82000 € Details
You May Also Be Interested In

SMAJ400CA

TVS DIODE 400V 648V DO214AC

Littelfuse Inc.

0,49000 € Details

BAV23S-7-F

DIODE ARRAY GP 200V 400MA SOT23

Diodes Incorporated

0,33000 € Details

BZX84B20-7-F

DIODE ZENER 20V 300MW SOT23

Diodes Incorporated

0,17000 € Details

SMAJ130CA-TR

TVS DIODE 130V 265V SMA

STMicroelectronics

0,34000 € Details

B59770B0120A070

PTC RESET FUSE 420V RADIAL

EPCOS (TDK)

2,29000 € Details

STM8S001J3M3TR

IC MCU 8BIT 8KB FLASH 8SO

STMicroelectronics

0,60000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ200CALFCT