EUR | USD
Favorite

Photo Not Available
TJ0411030000G 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.100 0,34638 727,40 €

Submit a request for quotation on quantities greater than those displayed.

TJ0411030000G

Datasheet
Digi-Key Part Number TJ0411030000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number TJ0411030000G
Copy  
Description TERM BLOCK PLUG 4POS STR 3.5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets TJxx11x3xxxxG
Product Training Modules Terminal Blocks
PCN Design/Specification Multiple Devices Design 28/Apr/2014
PCN Part Number Anytek Integration 02/Apr/2015
HTML Datasheet TJxx11x300J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series TJ
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 10.5A
Voltage - IEC 300V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 1.5mm²
Color Black
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw -
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
Base Part Number TJ04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

OQ0412500000G

TERM BLOCK HDR 4POS VERT 3.5MM

Amphenol Anytek

0,15519 € Details
Additional Resources
Standard Package 300
Other Names 20020004-C041B01LF
20020004-C041B01LF-ND
20020004-C042B01LF
20020004-C042B01LF-ND
TJ04110300J0G
TJ04110300J0G-ND