EUR | USD
Favorite

Photo Not Available
TJ0311530000G 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.700 0,28736 775,86 €

Submit a request for quotation on quantities greater than those displayed.

TJ0311530000G

Datasheet
Digi-Key Part Number TJ0311530000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number TJ0311530000G
Copy  
Description TERM BLOCK PLUG 3POS STR 3.5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets TJxx11x3xxxxG
Product Training Modules Terminal Blocks
PCN Design/Specification Multiple Devices Design 28/Apr/2014
PCN Part Number Anytek Integration 02/Apr/2015
HTML Datasheet TJxx11x300J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series 01-350
Packaging Box 
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-26 AWG
Wire Gauge or Range - mm² 0.5-1.5mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.23 Nm (2.0 Lb-In)
Wire Strip Length 6-7mm
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
Base Part Number TJ03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

OQ0312500000G

TERM BLOCK HDR 3POS VERT 3.5MM

Amphenol Anytek

0,48000 € Details

20020110-C033A01LF

TERM BLOCK HDR 3POS 90DEG 3.5MM

Amphenol Anytek

0,13319 € Details

20020110-C034A01LF

TERM BLOCK HDR 3POS 90DEG 3.5MM

Amphenol Anytek

0,13788 € Details
Additional Resources
Standard Package 420
Other Names 20020004-C031B01LF
20020004-C031B01LF-ND
TJ03115300J0G
TJ03115300J0G-ND