EUR | USD
Product Index > RF/IF and RFID > RF Antennas

RF Antennas

Results: 2
2 Remaining
Filter Options:
Frequency (Center/Band)
Clear
Frequency Range
Clear
Antenna Type
Clear
VSWR
Clear
Gain
Clear
Features
Clear
Mounting Type
Clear
Height (Max)
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Frequency Group Frequency (Center/Band) Frequency Range Antenna Type Number of Bands VSWR Return Loss Gain Power - Max Features Termination Ingress Protection Mounting Type Height (Max) Applications
   
APAMBJ-135 Datasheet APAMBJ-135 - Abracon LLC 535-13005-ND APAMBJ-135 RF ANT 2.4GHZ/5GHZ WHIP STR SMA 779 - Immediate Available: 779 10,54000 € 1 Minimum: 1 Bulk APAMBJ Active Bluetooth, WiFi UHF (2GHz ~ 3GHz), SHF (f > 4GHz) 2.4GHz, 5GHz
-
Whip, Straight 2 1.5
-
2dBi 20W
-
SMA Male
-
Connector Mount 2.165" (55.00mm) Bluetooth, WLAN
APAMBJ-145 Datasheet APAMBJ-145 - Abracon LLC 535-13177-ND APAMBJ-145 RF ANT 2.4GHZ/5.8GHZ DOME PNL MT 26 - Immediate Available: 26 38,09000 € 1
Non-Stock
Minimum: 1
Bulk APAMBJ Active Bluetooth, WiFi UHF (2GHz ~ 3GHz), SHF (f > 4GHz) 2.4GHz, 5.8GHz 5.1GHz ~ 5.9GHz Dome 2 2
-
5dBi, 2dBi
-
Cable - 2.5m SMA Male
-
Panel Mount 1.437" (36.50mm) Bluetooth, Wi-Fi
Results per Page
Page 1/1

15:18:09 6/4/2020