Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Frequency Tolerance
Clear
ESR (Equivalent Series Resistance)
Clear
Operating Temperature
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
R38-32.768-12.5 Datasheet R38-32.768-12.5 - Raltron Electronics 2151-R38-32.768-12.5-ND R38-32.768-12.5 Raltron Electronics CRYSTAL 32.7680KHZ 12.5PF TH 20.144 - Immediate Available: 20.144 €0,12000 1 Minimum: 1 Bulk R38 Active kHz Crystal (Tuning Fork) 32,768kHz
-
±20ppm 12.5pF 30 kOhms Fundamental -20°C ~ 70°C
-
Through Hole Cylindrical Can, Radial 0.126" Dia (3.20mm) 0.323" (8.20mm)
R38-32.768-12.5-EXT-5PPM Datasheet R38-32.768-12.5-EXT-5PPM - Raltron Electronics 2151-R38-32.768-12.5-EXT-5PPM-ND R38-32.768-12.5-EXT-5PPM Raltron Electronics CRYSTAL 32.7680KHZ 12.5PF TH 0 Available: 0
Standard Lead Time 12 Weeks
€0,13000 1 Minimum: 1 Bulk R38 Active kHz Crystal (Tuning Fork) 32,768kHz
-
±5ppm 12.5pF 30 kOhms Fundamental -40°C ~ 85°C
-
Through Hole Cylindrical Can, Radial 0.122" Dia (3.10mm) 0.327" (8.30mm)
R38-32.768-12.5-5PPM Datasheet R38-32.768-12.5-5PPM - Raltron Electronics 2151-R38-32.768-12.5-5PPM-ND R38-32.768-12.5-5PPM Raltron Electronics CRYSTAL 32.7680KHZ 12.5PF TH 0 Available: 0
Standard Lead Time 12 Weeks
€0,13000 1 Minimum: 1 Bulk R38 Active kHz Crystal (Tuning Fork) 32,768kHz
-
±5ppm 12.5pF 35 kOhms Fundamental -20°C ~ 60°C
-
Through Hole Cylindrical Can, Radial 0.122" Dia (3.10mm) 0.327" (8.30mm)
Results per Page
Page 1/1

16:14:32 10/19/2021