Product Index > Relays > Solid State Relays

Solid State Relays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Mounting Type
Clear
Termination Style
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
6 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
PVU414SPBF Datasheet PVU414SPBF - Infineon Technologies PVU414SPBF-ND PVU414SPBF Infineon Technologies SSR RELAY SPST-NO 140MA 0-400V 1.612 - Immediate Available: 1.612 €6,97000 1 Minimum: 1 Tube
Alternate Packaging
PVU, HEXFET® Active Surface Mount SPST-NO (1 Form A) AC, DC 1.2VDC 0V ~ 400V 140mA 27 Ohms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMT
PVU414PBF Datasheet PVU414PBF - Infineon Technologies PVU414PBF-ND PVU414PBF Infineon Technologies SSR RELAY SPST-NO 140MA 0-400V 3.276 - Immediate Available: 3.276 €6,97000 1 Minimum: 1 Tube PVU, HEXFET® Active Through Hole SPST-NO (1 Form A) AC, DC 1.2VDC 0V ~ 400V 140mA 27 Ohms PC Pin 6-DIP (0.300", 7.62mm) 6-DIP
PVU414S-TPBF Datasheet PVU414S-TPBF - Infineon Technologies PVU414S-TPBF-ND PVU414S-TPBF Infineon Technologies SSR RELAY SPST-NO 140MA 0-400V 0 Available: 0
Standard Lead Time 26 Weeks
€5,18329 750
Non-Stock
Minimum: 750
Tape & Reel (TR)
Alternate Packaging
PVU, HEXFET® Active Surface Mount SPST-NO (1 Form A) AC, DC 1.2VDC 0V ~ 400V 140mA 27 Ohms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMT
PVU414 Datasheet PVU414 - Infineon Technologies PVU414-ND PVU414 Infineon Technologies SSR RELAY SPST-NO 140MA 0-400V 0 Available: 0
Obsolete
-
Tube PVU, HEXFET® Obsolete Through Hole SPST-NO (1 Form A) AC, DC 1.2VDC 0V ~ 400V 140mA 27 Ohms PC Pin 6-DIP (0.300", 7.62mm) 6-DIP
PVU414S Datasheet PVU414S - Infineon Technologies PVU414S-ND PVU414S Infineon Technologies SSR RELAY SPST-NO 140MA 0-400V 0 Available: 0
Obsolete
-
Tube PVU, HEXFET® Obsolete Surface Mount SPST-NO (1 Form A) AC, DC 1.2VDC 0V ~ 400V 140mA 27 Ohms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMT
PVU414S-T Datasheet PVU414S-T - Infineon Technologies PVU414S-T-ND PVU414S-T Infineon Technologies SSR RELAY SPST-NO 140MA 0-400V 0 Available: 0
Obsolete
-
Tape & Reel (TR) PVU, HEXFET® Obsolete Surface Mount SPST-NO (1 Form A) AC, DC 1.2VDC 0V ~ 400V 140mA 27 Ohms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMT
Results per Page
Page 1/1

01:53:52 10/17/2021