EUR | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 8
8 Remaining
Filter Options:
Part Status
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
VAWQ12-Q24-S5 Datasheet VAWQ12-Q24-S5 - CUI Inc. 102-1855-ND VAWQ12-Q24-S5 DC DC CONVERTER 5V 12W 307 - Immediate Available: 307 31,00000 € 1 Minimum: 1 Tube VAWQ12 (12W) Active Isolated Module 1 9V 36V 5V
-
-
-
2.4A 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 86% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q24-S12 Datasheet VAWQ12-Q24-S12 - CUI Inc. 102-1856-ND VAWQ12-Q24-S12 DC DC CONVERTER 12V 12W 322 - Immediate Available: 322 31,00000 € 1 Minimum: 1 Tube VAWQ12 (12W) Active Isolated Module 1 9V 36V 12V
-
-
-
1A 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 86% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q24-S3R3 Datasheet VAWQ12-Q24-S3R3 - CUI Inc. 102-1854-ND VAWQ12-Q24-S3R3 DC DC CONVERTER 3.3V 12W 76 - Immediate Available: 76 31,00000 € 1 Minimum: 1 Tube VAWQ12 (12W) Active Isolated Module 1 9V 36V 3.3V
-
-
-
3.5A 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 85% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q24-S15 Datasheet VAWQ12-Q24-S15 - CUI Inc. 102-1857-ND VAWQ12-Q24-S15 DC DC CONVERTER 15V 12W 0 Available: 0 28,61417 €
-
Tube VAWQ12 (12W) Not For New Designs Isolated Module 1 9V 36V 15V
-
-
-
800mA 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 86% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q48-S3R3 Datasheet VAWQ12-Q48-S3R3 - CUI Inc. 102-1858-ND VAWQ12-Q48-S3R3 DC DC CONVERTER 3.3V 12W 0 Available: 0 28,61422 €
-
Tube VAWQ12 (12W) Not For New Designs Isolated Module 1 18V 75V 3.3V
-
-
-
3.5A 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 85% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q48-S5 Datasheet VAWQ12-Q48-S5 - CUI Inc. 102-1859-ND VAWQ12-Q48-S5 DC DC CONVERTER 5V 12W 0 Available: 0 28,61417 €
-
Tube VAWQ12 (12W) Not For New Designs Isolated Module 1 18V 75V 5V
-
-
-
2.4A 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 87% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q48-S12 Datasheet VAWQ12-Q48-S12 - CUI Inc. 102-1860-ND VAWQ12-Q48-S12 DC DC CONVERTER 12V 12W 0 Available: 0 28,61417 €
-
Tube VAWQ12 (12W) Not For New Designs Isolated Module 1 18V 75V 12V
-
-
-
1A 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 87% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
VAWQ12-Q48-S15 Datasheet VAWQ12-Q48-S15 - CUI Inc. 102-1861-ND VAWQ12-Q48-S15 DC DC CONVERTER 15V 12W 0 Available: 0 28,61422 €
-
Tube VAWQ12 (12W) Not For New Designs Isolated Module 1 18V 75V 15V
-
-
-
800mA 12W 1,5kV ITE (Commercial) Remote On/Off, OVP, SCP, UVLO -40°C ~ 85°C 88% Through Hole 24-DIP Module 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active High
-
-
Results per Page
Page 1/1

07:20:51 11/28/2020