EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
ECS60US15 Datasheet ECS60US15 - XP Power 1470-1293-ND ECS60US15 AC/DC CONVERTER 15V 60W 263 - Immediate Available: 263 37,49000 € 1 Minimum: 1
-
ECS (60W) Active Open Frame 1 80 ~ 264 VAC 15V
-
-
-
4A 60W ITE (Commercial), Medical 4kV 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) CB
-
ECS60US12 Datasheet ECS60US12 - XP Power 1470-1292-ND ECS60US12 AC/DC CONVERTER 12V 60W 0 Available: 0
Standard Lead Time 28 Weeks
37,49000 € 1 Minimum: 1
-
ECS (60W) Active Open Frame 1 80 ~ 264 VAC 12V
-
-
-
5A 60W ITE (Commercial), Medical 4kV 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) CB
-
ECS60US24 Datasheet ECS60US24 - XP Power 1470-1294-ND ECS60US24 AC/DC CONVERTER 24V 60W 0 Available: 0
Standard Lead Time 28 Weeks
37,49000 € 1 Minimum: 1
-
ECS (60W) Active Open Frame 1 80 ~ 264 VAC 24V
-
-
-
2.5A 60W ITE (Commercial), Medical 4kV 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) CB
-
ECS60US48 Datasheet ECS60US48 - XP Power 1470-1295-ND ECS60US48 AC/DC CONVERTER 48V 60W 0 Available: 0
Standard Lead Time 28 Weeks
37,49000 € 1 Minimum: 1
-
ECS (60W) Active Open Frame 1 80 ~ 264 VAC 48V
-
-
-
1.25A 60W ITE (Commercial), Medical 4kV 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) CB
-
Results per Page
Page 1/1

17:51:39 11/30/2020