EUR | USD
Favorite

Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 108,52000 108,52 €
10 102,49500 1.024,95 €
25 96,46640 2.411,66 €
50 90,43720 4.521,86 €
100 84,40800 8.440,80 €
250 81,39344 20.348,36 €
500 80,18760 40.093,80 €

Submit a request for quotation on quantities greater than those displayed.

V23720A0101B001

Datasheet
Digi-Key Part Number PB2564-ND
Copy  
Manufacturer

TE Connectivity Potter & Brumfield Relays

Copy  
Manufacturer Part Number V23720A0101B001
Copy  
Description 2-1904136-5
Copy  
Manufacturer Standard Lead Time 41 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series EVC 250-800
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 250A
Switching Voltage 800VDC - Nom
Features -
Termination Style Screw Terminal
Operating Temperature -40°C ~ 85°C
Must Operate Voltage 5.3 VDC
Must Release Voltage 2 VDC
Contact Material Silver Alloy
Operate Time 25ms
Release Time 25ms
Coil Power -
Coil Resistance 3.9Ohms
Base Part Number V23720
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

B88269X1180C011

RELAY CONTACTR SPST 500A 24V HVC

EPCOS - TDK Electronics

103,95000 € Details

LEV200A5NAA

RELAY CONTACTOR SPST 500A 24V

TE Connectivity Aerospace, Defense and Marine

59,21000 € Details

B88269X1170C011

HVC500B-12 / 500A 12V COIL

EPCOS - TDK Electronics

103,95000 € Details

CT2301

TEST LEAD BANA TO SMD TWZ 39.4"

Cal Test Electronics

22,14000 € Details
Additional Resources
Standard Package 18
Other Names 2-1904136-5
PB2564