EUR | USD
Product Index > Fans, Thermal Management > DC Brushless Fans (BLDC)

DC Brushless Fans (BLDC)

Results: 2
2 Remaining
Filter Options:
Width
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approval Agency Weight
   
TF037C-2100-F Datasheet TF037C-2100-F - Nidec Copal Electronics 563-2102-ND TF037C-2100-F FAN BLOWER 54X40.4MM AERO 24VDC 158 - Immediate Available: 158 122,71000 € 1 Minimum: 1
-
TF037C Active 24VDC Rectangular/Rounded - 54mm L x 50.5mm H 40.40mm 3.5 CFM (0.098m³/min) 16.060 in H2O (4000.0 Pa) Aerodynamic Blower, Centrifugal
-
67.0dB(A) 29W 40000 RPM 12 Position Rectangular Connector
-
32 ~ 122°F (0 ~ 50°C)
-
0.207 lb (93.89 g)
TF037C-2000-F Datasheet TF037C-2000-F - Nidec Copal Electronics 563-2103-ND TF037C-2000-F FAN BLOWER 54X37.3MM AERO 24VDC 21 - Immediate Available: 21 122,71000 € 1 Minimum: 1
-
TF037C Active 24VDC Rectangular/Rounded - 54mm L x 50.5mm H 37.30mm 3.5 CFM (0.098m³/min) 16.060 in H2O (4000.0 Pa) Aerodynamic Blower, Centrifugal
-
67.0dB(A) 29W 40000 RPM 12 Position Rectangular Connector
-
32 ~ 122°F (0 ~ 50°C)
-
0.198 lb (89.81 g)
Results per Page
Page 1/1

13:50:57 9/27/2020