EUR | USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
RAC03-12SGB Datasheet RAC03-12SGB - Recom Power 945-3089-5-ND RAC03-12SGB Recom Power AC/DC CONVERTER 12V 3W 895 - Immediate Available: 895 €7.73000 1 Minimum: 1 Tube POWERLINE RAC03-GB (3W) Active Enclosed 1 85 ~ 305 VAC 12V
-
-
-
250mA 3W ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 78% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC03-05SGB Datasheet RAC03-05SGB - Recom Power 945-3088-5-ND RAC03-05SGB Recom Power AC/DC CONVERTER 5V 3W 0 Available: 0
Standard Lead Time 32 Weeks
€7.80000 1 Minimum: 1 Tube POWERLINE RAC03-GB (3W) Active Enclosed 1 85 ~ 305 VAC 5V
-
-
-
600mA 3W ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 72% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC03-24SGB Datasheet RAC03-24SGB - Recom Power 945-3090-5-ND RAC03-24SGB Recom Power AC/DC CONVERTER 24V 3W 0 Available: 0
Standard Lead Time 32 Weeks
€7.80000 1 Minimum: 1 Tube POWERLINE RAC03-GB (3W) Active Enclosed 1 85 ~ 305 VAC 24V
-
-
-
130mA 3W ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 80% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC03-3.3SGB Datasheet RAC03-3.3SGB - Recom Power RAC03-3.3SGB-ND RAC03-3.3SGB Recom Power AC/DC CONVERTER 3.3V 3W 0 Available: 0
Standard Lead Time 32 Weeks
Active
2,000
Non-Stock
Minimum: 2,000
Tube POWERLINE RAC03-GB (3W) Active Enclosed 1 85 ~ 305 VAC 3.3V
-
-
-
910mA 3W ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 70% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC03-09SGB Datasheet RAC03-09SGB - Recom Power RAC03-09SGB-ND RAC03-09SGB Recom Power AC/DC CONVERTER 9V 3W 0 Available: 0
Standard Lead Time 32 Weeks
Active
2,000
Non-Stock
Minimum: 2,000
Tube POWERLINE RAC03-GB (3W) Active Enclosed 1 85 ~ 305 VAC 9V
-
-
-
330mA 3W ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 77% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
RAC03-15SGB Datasheet RAC03-15SGB - Recom Power RAC03-15SGB-ND RAC03-15SGB Recom Power AC/DC CONVERTER 15V 3W 0 Available: 0
Standard Lead Time 32 Weeks
Active
2,000
Non-Stock
Minimum: 2,000
Tube POWERLINE RAC03-GB (3W) Active Enclosed 1 85 ~ 305 VAC 15V
-
-
-
200mA 3W ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 78% Through Hole 16-DIP Module, 5 Leads 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) CE, cURus
-
Results per Page
Page 1/1

00:14:23 8/1/2021