Product Index > Integrated Circuits (ICs) > Embedded - Microprocessors

Embedded - Microprocessors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Core Processor
Clear
Speed
Clear
Ethernet
Clear
USB
Clear
Voltage - I/O
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
6 Remaining
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
Minimum Quantity Packaging Series Part Status Core Processor Number of Cores/Bus Width Speed Co-Processors/DSP RAM Controllers Graphics Acceleration Display & Interface Controllers Ethernet SATA USB Voltage - I/O Operating Temperature Security Features Package / Case Supplier Device Package
   
20-668-0024 Datasheet 20-668-0024 - Digi 316-1078-ND 20-668-0024 Digi IC MPU RABBIT 60MHZ 128LQFP 143 - Immediate Available: 143 €15,08000 1 Minimum: 1 Tray Rabbit® Active Rabbit 4000 1 Core, 8-Bit 60MHz
-
-
No
-
10Mbps (1)
-
-
3.3V -55°C ~ 85°C (TA)
-
128-LQFP 128-LQFP (14x14)
-
20-668-0011 - Digi 316-1061-ND 20-668-0011 Digi IC MPU RABBIT 55MHZ 128LQFP 0 Available: 0 €14,35000
-
Tray Rabbit® Not For New Designs Rabbit 3000 1 Core, 8-Bit 55MHz
-
-
No
-
-
-
-
3.3V -55°C ~ 85°C (TA)
-
128-LQFP 128-LQFP (14x14)
-
20-668-0003 - Digi 316-1062-ND 20-668-0003 Digi IC MPU RABBIT2000 30MHZ 100QFP 0 Available: 0 €15,29000
-
Tray Rabbit® Not For New Designs Rabbit 2000 1 Core, 8-Bit 30MHz
-
-
No
-
-
-
-
5.0V -55°C ~ 85°C (TA)
-
100-BQFP 100-PQFP (20x14)
16051220 Datasheet 16051220 - Digi 602-2259-ND 16051220 Digi IC MPU SOC RABBIT 6000 292-BGA 0 Available: 0
Standard Lead Time 52 Weeks
€22,88356 90
Non-Stock
Minimum: 90
Tray Rabbit® Active Rabbit 6000 1 Core, 8-Bit 200MHz
-
-
No
-
10/100Mbps (1)
-
USB 2.0 (1) 1.2V, 3.3V -40°C ~ 85°C (TA)
-
292-LFBGA 292-BGA (17x17)
-
668-0003-C - Digi 316-1004-ND 668-0003-C Digi IC MPU RABBIT 30MHZ 100QFP 0 Available: 0
Obsolete
-
Bulk Rabbit® Obsolete Rabbit 2000 1 Core, 8-Bit 30MHz
-
-
No
-
-
-
-
5.0V -55°C ~ 85°C (TA)
-
100-BQFP 100-PQFP (20x14)
-
668-0011 - Digi 316-1043-ND 668-0011 Digi IC MPU RABBIT 55MHZ 128LQFP 0 Available: 0
Obsolete
-
Tray Rabbit® Obsolete Rabbit 3000 1 Core, 8-Bit 55MHz
-
-
No
-
-
-
-
3.3V -55°C ~ 85°C (TA)
-
128-LQFP 128-LQFP (14x14)
Results per Page
Page 1/1

06:28:42 10/28/2021