EUR | USD
Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Thermal - Thermoelectric, Peltier Modules

Results: 3
3 Remaining
Filter Options:
Size / Dimension
Clear
Qmax @ Th
Clear
Voltage - Max
Clear
Resistance
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Size / Dimension Qmax @ Th Delta Tmax @ Th Height Number of Stages Current - Max Voltage - Max Resistance Operating Temperature Features
   
CP30338 Datasheet CP30338 - CUI Devices 102-1668-ND CP30338 PELTIER MOD 30 X 3.8MM 3.0A INP 333 - Immediate Available: 333 18,33000 € 1 Minimum: 1
-
CP30 Active Square - 30.00mm L x 30.00mm W 27.0W @ 27°C 66°C @ 27°C 3.80mm 1 3A 15,4V 4 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP30238 Datasheet CP30238 - CUI Devices 102-1667-ND CP30238 PELTIER MOD 20 X 3.8MM 3.0A INP 499 - Immediate Available: 499 15,61000 € 1 Minimum: 1
-
CP30 Active Square - 20.00mm L x 20.00mm W 15.0W @ 27°C 66°C @ 27°C 3.80mm 1 3A 8,6V 2,3 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP30138 Datasheet CP30138 - CUI Devices 102-1666-ND CP30138 PELTIER MOD 15 X 3.8MM 3.0A INP 149 - Immediate Available: 149 14,56000 € 1 Minimum: 1
-
CP30 Active Square - 15.00mm L x 15.00mm W 6.5W @ 27°C 66°C @ 27°C 3.80mm 1 3A 3,8V 1 Ohms 80°C Lead Wires, Sealed - Silicone RTV
Results per Page
Page 1/1

08:10:02 5/29/2020