EUR | USD
Product Index > Connectors, Interconnects > Contacts, Spring Loaded (Pogo Pins), and Pressure

Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 7
7 Remaining
Filter Options:
Maximum Working Height
Clear
Recommended Working Height
Clear
Minimum Working Height
Clear
Operating Force - Initial
Clear
Operating Force - Mid Compression
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
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
Minimum Quantity Packaging Series Part Status Contact Type Mounting Type Maximum Working Height Recommended Working Height Minimum Working Height Pad Layout Dimension Operating Force - Initial Operating Force - Mid Compression Plunger Size Features Mating Cycles Contact Material Contact Finish Contact Finish Thickness
   
0906-0-15-20-76-14-11-0 Datasheet 0906-0-15-20-76-14-11-0 - Mill-Max Manufacturing Corp. ED8180-ND 0906-0-15-20-76-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 507,329 - Immediate Available: 507,329 €0.45000 1 Minimum: 1 Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.137" (3.48mm) 0.118" (3.00mm) 0.098" (2.50mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0906-1-15-20-75-14-11-0 Datasheet 0906-1-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8181-ND 0906-1-15-20-75-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 63,320 - Immediate Available: 63,320 €0.47000 1 Minimum: 1 Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.177" (4.50mm) 0.150" (3.80mm) 0.122" (3.10mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0906-2-15-20-75-14-11-0 Datasheet 0906-2-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8182-ND 0906-2-15-20-75-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 16,747 - Immediate Available: 16,747 €0.48000 1 Minimum: 1 Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.197" (5.00mm) 0.169" (4.30mm) 0.142" (3.60mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0906-3-15-20-75-14-11-0 Datasheet 0906-3-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8183-ND 0906-3-15-20-75-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 119,841 - Immediate Available: 119,841 €0.49000 1 Minimum: 1 Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.217" (5.51mm) 0.189" (4.81mm) 0.162" (4.11mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0906-8-15-20-76-14-11-0 Datasheet 0906-8-15-20-76-14-11-0 - Mill-Max Manufacturing Corp. ED1125-ND 0906-8-15-20-76-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 38,712 - Immediate Available: 38,712 €0.50000 1 Minimum: 1 Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.155" (3.94mm) 0.128" (3.24mm) 0.100" (2.54mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0906-4-15-20-75-14-11-0 Datasheet 0906-4-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED8184-ND 0906-4-15-20-75-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 30,428 - Immediate Available: 30,428 €0.50000 1 Minimum: 1 Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.236" (6.00mm) 0.208" (5.29mm) 0.181" (4.60mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0906-1-15-20-72-14-11-0 Datasheet Photo Not Available ED10487-ND
0906-1-15-20-72-14-11-0 Mill-Max Manufacturing Corp. CONN, SPRING LOADED 0 Available: 0
Active
-
Bulk 0906 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.177" (4.50mm) 0.150" (3.80mm) 0.122" (3.10mm) Circular - 0.072" (1.83mm) (TH) 15gf 35gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
Results per Page
Page 1/1

23:32:28 7/31/2021