EUR | USD
Product Index > Test and Measurement > Test Clips - Alligator, Crocodile, Heavy Duty

Test Clips - Alligator, Crocodile, Heavy Duty

Results: 2
2 Remaining
Filter Options:
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Jaw Opening Voltage - Rated Current Rating (Amps) Material Plating Material - Insulation Insulation Color Length Termination Quantity Ratings
   
6041B Datasheet 6041B - Pomona Electronics 501-1607-ND
6041B Pomona Electronics GATOR CLIP STEEL INSUL 20A 2PC 68 - Immediate Available: 68 €13.31000 1 Minimum: 1 Bulk 6041B Active Alligator, Extra Large 0.800" (20.32mm) 1000V (1kV) 20A Steel Nickel Polyamide (PA), Nylon Insulated Black and Red 3.580" (90.93mm) Banana, Female Socket (Jack) 1 Pair CAT III 1000V, IEC 1010, P2
6041B# Datasheet Photo Not Available 501-6041B#-ND
6041B# Pomona Electronics ALL.CLIP EX-LARGE IEC1010 PACK 0 Available: 0 €11.44650 500
Non-Stock
Minimum: 500
Bulk 6041B Active Alligator, Extra Large 0.800" (20.32mm) 1000V (1kV) 20A Steel Nickel Polyamide (PA), Nylon Insulated Black and Red 3.580" (90.93mm) Banana, Female Socket (Jack) 1 Pair CAT III 1000V, IEC 1010, P2
Results per Page
Page 1/1

22:11:20 7/31/2021