Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Type
Clear
Number of Outputs
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Voltage - Isolation
Clear
Features
Clear
Operating Temperature
Clear
Efficiency
Clear
Package / Case
Clear
Size / Dimension
Clear
Supplier Device Package
Clear
Control Features
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
-
Photo Not Available 296-UCC12041QDVERQ1TR-ND UCC12041QDVERQ1 Texas Instruments AUTOMOTIVE, 500-MW, 3-KVRMS ISOL 1.982 - Immediate Available: 1.982 €4,24732 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Isolated Module 1 4.5V 5.5V 3.3V, 5V
-
-
-
140mA, 80mA 700mW 3kV ITE (Commercial)
-
-40°C ~ 125°C (With Derating) 60% Surface Mount 16-SOIC (0.295", 7.50mm Width) 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) 16-SOIC Enable, Active High CQC, UL, VDE 60950-1; 62368-1
-
Photo Not Available 296-UCC12051QDVERQ1TR-ND UCC12051QDVERQ1 Texas Instruments AUTOMOTIVE, 500-MW, 5-KVRMS ISOL 0 Available: 0
Standard Lead Time 6 Weeks
€4,70239 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Isolated Module 1 4.5V 5.5V 3.3V, 5V
-
-
-
140mA, 80mA 700mW 5kV ITE (Commercial)
-
-40°C ~ 125°C (With Derating) 60% Surface Mount 16-SOIC (0.295", 7.50mm Width) 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) 16-SOIC Enable, Active High CQC, UL, VDE 60950-1; 62368-1
-
TPSM5601R5HEXTRDAR - Texas Instruments 296-TPSM5601R5HEXTRDARTR-ND
New Product
TPSM5601R5HEXTRDAR Texas Instruments -55C JUNCTION, 60-V INPUT, 1-V T 0 Available: 0
Standard Lead Time 35 Weeks
€6,50750 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
HotRod™ Active Non-Isolated PoL Module 1 4.2V 60V 1 ~ 16V
-
-
-
1.5A 24W
-
ITE (Commercial) Adjustable Output, Remote On/Off, Standby Output -55°C ~ 125°C 86% Surface Mount 14-PowerBQFN Module 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) 15-B3QFN (5x5.5)
-
-
-
TPSM82823SILR Datasheet Photo Not Available 296-TPSM82823SILRTR-ND TPSM82823SILR Texas Instruments 5.5-V INPUT, 3-A STEP-DOWN MODUL 0 Available: 0
Standard Lead Time 35 Weeks
€1,83242 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
MicroSiP™ Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 4V
-
-
-
3A
-
-
ITE (Commercial) Adjustable Output, Remote On/Off -40°C ~ 125°C 95% Surface Mount 10-TFDFN Module 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) 10-uSIP (2.5x2)
-
-
-
TPSM82823SILR Datasheet Photo Not Available 296-TPSM82823SILRCT-ND TPSM82823SILR Texas Instruments 5.5-V INPUT, 3-A STEP-DOWN MODUL 0 Available: 0
Standard Lead Time 35 Weeks
€2,94000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MicroSiP™ Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 4V
-
-
-
3A
-
-
ITE (Commercial) Adjustable Output, Remote On/Off -40°C ~ 125°C 95% Surface Mount 10-TFDFN Module 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) 10-uSIP (2.5x2)
-
-
-
TPSM82823SILR Datasheet Photo Not Available 296-TPSM82823SILRDKR-ND TPSM82823SILR Texas Instruments 5.5-V INPUT, 3-A STEP-DOWN MODUL 0 Available: 0
Standard Lead Time 35 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MicroSiP™ Active Non-Isolated PoL Module 1 2.4V 5.5V 0.6 ~ 4V
-
-
-
3A
-
-
ITE (Commercial) Adjustable Output, Remote On/Off -40°C ~ 125°C 95% Surface Mount 10-TFDFN Module 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) 10-uSIP (2.5x2)
-
-
-
-
TPSM82813SILR - Texas Instruments 296-TPSM82813SILRTR-ND TPSM82813SILR Texas Instruments 2.75-V TO 6-V, 3-A STEP-DOWN MOD 0 Available: 0
Standard Lead Time 6 Weeks
€2,38912 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active Non-Isolated PoL Module 1 2.75V 6V 0.6 ~ 5.5V
-
-
-
3A
-
-
ITE (Commercial) Adjustable Output -40°C ~ 125°C
-
Surface Mount 14-DFN Module 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) 14-uSIP (4x3) Enable, Active Low
-
-
-
Photo Not Available 296-TPSM831D31MOA-ND
New Product
TPSM831D31MOA Texas Instruments 8V-14V INPUT, 120A + 40A DUAL OU 5.304 - Factory Stock €133,48708 24
Non-Stock
Minimum: 24
Tray TPS Active Non-Isolated PoL Module 2 8V 14V 0.25 ~ 1.52V 0.25 ~ 1.52V
-
-
120A, 40A
-
-
ITE (Commercial) Adjustable Output, I²C Interface, PMBus™, Remote Sense, Standby Output -40°C ~ 105°C (With Derating) 92% Surface Mount 28-SMD Module 1.89" L x 0.59" W x 0.47" H (48.0mm x 15.0mm x 12.0mm) 28-QFM (48x15)
-
-
-
Results per Page
Page 1/1

17:15:29 10/16/2021