EUR | USD
Favorite

TLP557(F) Optoisolator Power Transistor Driver 2500Vrms 1 Channel 8-DIP
Price & Procurement
1.201 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84 €
10 1,62500 16,25 €
100 0,94330 94,33 €
500 0,83848 419,24 €
1.000 0,72056 720,56 €
2.500 0,68126 1.703,15 €
5.000 0,66554 3.327,68 €
10.000 0,65506 6.550,56 €

Submit a request for quotation on quantities greater than those displayed.

TLP557(F)

Datasheet
Digi-Key Part Number TLP557F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP557(F)
Copy  
Description OPTOISO 2.5KV TRANS INVERTR 8DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Power Transistor Driver 2500Vrms 1 Channel 8-DIP

Copy  
Documents & Media
Datasheets TLP557
Catalog Page 2484 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Tube 
Part Status Active
Type Power Transistor Driver
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 2kV/µs
Input Type DC
Current - Output / Channel 320mA
Propagation Delay tpLH / tpHL (Max) 5µs, 5µs
Rise / Fall Time (Typ) 50ns, 50ns
Voltage - Forward (Vf) (Typ) 1,55V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 5V ~ 13V
Operating Temperature -30°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Approvals UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MID400

OPTOISO 2.5KV OPN COLLECTOR 8DIP

ON Semiconductor

4,02000 € Details

HSSR-7110#300

OPTOISO 1.5KV PWR MOSFET 8SMD GW

Broadcom Limited

81,19000 € Details

MID400SD

OPTOISO 2.5KV OPN COLLECTOR 8SMD

ON Semiconductor

4,44000 € Details
Additional Resources
Standard Package 50
Other Names TLP557F