Product Index > Isolators > Digital Isolators

Digital Isolators

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Type
Clear
Number of Channels
Clear
Inputs - Side 1/Side 2
Clear
Voltage - Isolation
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
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
ISO6720FBDR - Texas Instruments 296-ISO6720FBDRTR-ND ISO6720FBDR Texas Instruments GENERAL PURPOSE DUAL-CHANNEL, 2/ 0 Available: 0
Standard Lead Time 35 Weeks
€0,83430 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
ISO672x Active Capacitive Coupling CAN, RS232, RS485, SPI No 2 2/0 Unidirectional 3000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
-
Photo Not Available 296-ISO6742DWRTR-ND ISO6742DWR Texas Instruments GENERAL-PURPOSE, QUAD-CHANNEL, 2 0 Available: 0
Standard Lead Time 6 Weeks
€1,44713 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
ISO674x Active Capacitive Coupling CAN, RS232, RS485, SPI No 4 2/2 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6742FDWRTR-ND ISO6742FDWR Texas Instruments GENERAL-PURPOSE, QUAD-CHANNEL, 2 0 Available: 0
Standard Lead Time 35 Weeks
€1,44713 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
ISO674x Active Capacitive Coupling CAN, RS232, RS485, SPI No 4 2/2 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6740QDWRQ1TR-ND ISO6740QDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 16 Weeks
€1,52145 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 3/1 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6740QDWRQ1CT-ND ISO6740QDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 16 Weeks
€2,44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 3/1 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6740QDWRQ1DKR-ND ISO6740QDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 16 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 3/1 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6740FQDWRQ1TR-ND ISO6740FQDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 16 Weeks
€1,52145 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 3/1 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6740FQDWRQ1CT-ND ISO6740FQDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 16 Weeks
€2,44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 3/1 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6740FQDWRQ1DKR-ND ISO6740FQDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 16 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 3/1 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
-
Photo Not Available 296-ISO6742QDWRQ1TR-ND ISO6742QDWRQ1 Texas Instruments AUTOMOTIVE, GENERAL-PURPOSE, QUA 0 Available: 0
Standard Lead Time 35 Weeks
€1,80966 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, ISO674x Active Capacitive Coupling CAN No 4 2/2 Unidirectional 5000Vrms 50kV/µs 50Mbps 18ns, 18ns 7ns 2.6ns, 2.6ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

10:33:21 10/19/2021