Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

PMIC - Voltage Regulators - Linear

Results: 108
108 Remaining
Filter Options:
Packaging
Clear
Output Configuration
Clear
Output Type
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)
Clear
Current - Supply (Max)
Clear
PSRR
Clear
Control Features
Clear
Protection Features
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
108 Remaining
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SIP21108DT-T1-E3 Datasheet SIP21108DT-T1-E3 - Vishay Siliconix SIP21108DT-T1-E3TR-ND SIP21108DT-T1-E3 Vishay Siliconix IC REG LIN POS ADJ 150MA TSOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Adjustable 1 6V 1.2V 5.78V 0.22V @ 150mA 150mA 85µA
-
72dB ~ 38dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SIP21108DT-T1-E3 Datasheet SIP21108DT-T1-E3 - Vishay Siliconix SIP21108DT-T1-E3CT-ND SIP21108DT-T1-E3 Vishay Siliconix IC REG LIN POS ADJ 150MA TSOT23 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Adjustable 1 6V 1.2V 5.78V 0.22V @ 150mA 150mA 85µA
-
72dB ~ 38dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SIP21108DT-T1-E3 Datasheet SIP21108DT-T1-E3 - Vishay Siliconix SIP21108DT-T1-E3DKR-ND SIP21108DT-T1-E3 Vishay Siliconix IC REG LIN POS ADJ 150MA TSOT23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Adjustable 1 6V 1.2V 5.78V 0.22V @ 150mA 150mA 85µA
-
72dB ~ 38dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9182DH-33-T1-E3 Datasheet SI9182DH-33-T1-E3 - Vishay Siliconix SI9182DH-33-T1-E3-ND SI9182DH-33-T1-E3 Vishay Siliconix IC REG LINEAR 3.3V 250MA 8MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 3.3V
-
0.4V @ 250mA 250mA 1,5mA 1,9mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
SI9183DT-18-T1-E3 Datasheet SI9183DT-18-T1-E3 - Vishay Siliconix SI9183DT-18-T1-E3-ND SI9183DT-18-T1-E3 Vishay Siliconix IC REG LIN 1.8V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 1.8V
-
0.38V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-25-T1-E3 Datasheet SI9183DT-25-T1-E3 - Vishay Siliconix SI9183DT-25-T1-E3-ND SI9183DT-25-T1-E3 Vishay Siliconix IC REG LIN 2.5V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.5V
-
0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-285-T1-E3 Datasheet SI9183DT-285-T1-E3 - Vishay Siliconix SI9183DT-285-T1-E3-ND SI9183DT-285-T1-E3 Vishay Siliconix IC REG LIN 2.85V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.85V
-
0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-28-T1-E3 Datasheet SI9183DT-28-T1-E3 - Vishay Siliconix SI9183DT-28-T1-E3-ND SI9183DT-28-T1-E3 Vishay Siliconix IC REG LIN 2.8V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.8V
-
0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-30-T1-E3 Datasheet SI9183DT-30-T1-E3 - Vishay Siliconix SI9183DT-30-T1-E3-ND SI9183DT-30-T1-E3 Vishay Siliconix IC REG LINEAR 3V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 3V
-
0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-33-T1-E3 Datasheet SI9183DT-33-T1-E3 - Vishay Siliconix SI9183DT-33-T1-E3-ND SI9183DT-33-T1-E3 Vishay Siliconix IC REG LIN 3.3V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 3.3V
-
0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-50-T1-E3 Datasheet SI9183DT-50-T1-E3 - Vishay Siliconix SI9183DT-50-T1-E3-ND SI9183DT-50-T1-E3 Vishay Siliconix IC REG LINEAR 5V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 5V
-
0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9183DT-AD-T1-E3 Datasheet SI9183DT-AD-T1-E3 - Vishay Siliconix SI9183DT-AD-T1-E3-ND SI9183DT-AD-T1-E3 Vishay Siliconix IC REG LIN POS ADJ 150MA TSOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Adjustable 1 6V 1.5V 5V 0.22V @ 150mA 150mA 900µA
-
60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
SI9185DMP-12-T1-E3 Datasheet Photo Not Available SI9185DMP-12-T1-E3-ND SI9185DMP-12-T1-E3 Vishay Siliconix IC REG LIN 1.2V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 1.2V
-
0.825V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-18-T1-E3 Datasheet Photo Not Available SI9185DMP-18-T1-E3-ND SI9185DMP-18-T1-E3 Vishay Siliconix IC REG LIN 1.8V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 1.8V
-
0.825V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-25-T1-E3 Datasheet Photo Not Available SI9185DMP-25-T1-E3-ND SI9185DMP-25-T1-E3 Vishay Siliconix IC REG LIN 2.5V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.5V
-
0.48V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-28-T1-E3 Datasheet Photo Not Available SI9185DMP-28-T1-E3-ND SI9185DMP-28-T1-E3 Vishay Siliconix IC REG LIN 2.8V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.8V
-
0.48V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-30-T1-E3 Datasheet Photo Not Available SI9185DMP-30-T1-E3-ND SI9185DMP-30-T1-E3 Vishay Siliconix IC REG LIN 3V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 3V
-
0.48V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-33-T1-E3 Datasheet Photo Not Available SI9185DMP-33-T1-E3-ND SI9185DMP-33-T1-E3 Vishay Siliconix IC REG LIN 3.3V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 3.3V
-
0.4V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-50-T1-E3 Datasheet Photo Not Available SI9185DMP-50-T1-E3-ND SI9185DMP-50-T1-E3 Vishay Siliconix IC REG LIN 5V 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 5V
-
0.3V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI9185DMP-AD-T1-E3 Datasheet Photo Not Available SI9185DMP-AD-T1-E3-ND SI9185DMP-AD-T1-E3 Vishay Siliconix IC REG LIN POS ADJ 500MA MLP33-8 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Adjustable 1 6V 1.215V 5V 0.3V @ 500mA 500mA 1,5mA 4mA 60dB ~ 40dB (1kHz ~ 100kHz) Enable, Power On Reset Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-8 PowerPAK® MLP33-8
SI91871DMP-12-E3 Datasheet Photo Not Available SI91871DMP-12-E3-ND SI91871DMP-12-E3 Vishay Siliconix IC REG LIN 1.2V 300MA MLP33-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 1.2V
-
0.57V @ 300mA 300mA 150µA 275µA 60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-5 PowerPAK® MLP33-5
SI91871DMP-18-E3 Datasheet Photo Not Available SI91871DMP-18-E3-ND SI91871DMP-18-E3 Vishay Siliconix IC REG LIN 1.8V 300MA MLP33-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 1.8V
-
0.57V @ 300mA 300mA 150µA 275µA 60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-5 PowerPAK® MLP33-5
SI91871DMP-25-E3 Datasheet Photo Not Available SI91871DMP-25-E3-ND SI91871DMP-25-E3 Vishay Siliconix IC REG LIN 2.5V 300MA MLP33-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.5V
-
0.57V @ 300mA 300mA 150µA 275µA 60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-5 PowerPAK® MLP33-5
SI91871DMP-26-E3 Datasheet Photo Not Available SI91871DMP-26-E3-ND SI91871DMP-26-E3 Vishay Siliconix IC REG LIN 2.6V 300MA MLP33-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.6V
-
0.415V @ 300mA 300mA 150µA 275µA 60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-5 PowerPAK® MLP33-5
SI91871DMP-28-E3 Datasheet Photo Not Available SI91871DMP-28-E3-ND SI91871DMP-28-E3 Vishay Siliconix IC REG LIN 2.8V 300MA MLP33-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 6V 2.8V
-
0.415V @ 300mA 300mA 150µA 275µA 60dB ~ 30dB (1kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount PowerPAK® MLP33-5 PowerPAK® MLP33-5
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|

02:15:28 10/17/2021