EUR | USD

Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 3.761
3.761 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Triac Type
Clear
Voltage - Off State

Clear
Current - On State (It (RMS)) (Max)

Clear
Voltage - Gate Trigger (Vgt) (Max)

Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Current - Gate Trigger (Igt) (Max)

Clear
Current - Hold (Ih) (Max)

Clear
Configuration
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
3.761 Remaining
Results per Page
Page 1/151
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-2-ND ACST410-8BTR TRIAC SENS GATE 800V 4A DPAK 35.000 - Immediate Available: 35.000 0,56700 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-1-ND ACST410-8BTR TRIAC SENS GATE 800V 4A DPAK 37.242 - Immediate Available: 37.242 1,40000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-6-ND ACST410-8BTR TRIAC SENS GATE 800V 4A DPAK 37.242 - Immediate Available: 37.242 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
T410-600T Datasheet T410-600T - STMicroelectronics 497-7641-5-ND T410-600T TRIAC SENS GATE 600V 4A TO220AB 94.067 - Immediate Available: 94.067 0,91000 € 1 Minimum: 1 Tube
-
Active Logic - Sensitive Gate 600V 4A 1,3V 30A, 31A 10mA 15mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
T1635-600G-TR Datasheet T1635-600G-TR - STMicroelectronics 497-6594-2-ND T1635-600G-TR TRIAC ALTERNISTOR 600V 16A D2PAK 21.000 - Immediate Available: 21.000 1,05000 € 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 16A 1,3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-600G-TR Datasheet T1635-600G-TR - STMicroelectronics 497-6594-1-ND T1635-600G-TR TRIAC ALTERNISTOR 600V 16A D2PAK 21.749 - Immediate Available: 21.749 1,49000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 16A 1,3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1635-600G-TR Datasheet T1635-600G-TR - STMicroelectronics 497-6594-6-ND T1635-600G-TR TRIAC ALTERNISTOR 600V 16A D2PAK 21.749 - Immediate Available: 21.749 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 16A 1,3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Q6040K7TP Datasheet Q6040K7TP - Littelfuse Inc. Q6040K7TP-ND Q6040K7TP TRIAC ALTERNISTOR 600V 40A TO218 3.175 - Immediate Available: 3.175 7,13000 € 1 Minimum: 1 Tube
-
Active Alternistor - Snubberless 600V 40A 2V 335A, 400A 100mA 100mA Single -40°C ~ 125°C (TJ) Through Hole TO-218-3 Isolated Tab, TO-218AC TO-218 Isolated Tab
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSTR-ND Z0107MNT1G TRIAC SENS GATE 600V 1A SOT223 22.000 - Immediate
10.000 - Factory Stock
Available: 22.000
0,15119 € 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSCT-ND Z0107MNT1G TRIAC SENS GATE 600V 1A SOT223 22.738 - Immediate
10.000 - Factory Stock
Available: 22.738
0,40000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSDKR-ND Z0107MNT1G TRIAC SENS GATE 600V 1A SOT223 22.738 - Immediate
10.000 - Factory Stock
Available: 22.738
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSTR-ND MAC4DLMT4G TRIAC SENS GATE 600V 4A DPAK 70.000 - Immediate Available: 70.000 0,22334 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSCT-ND MAC4DLMT4G TRIAC SENS GATE 600V 4A DPAK 71.900 - Immediate Available: 71.900 0,60000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSDKR-ND MAC4DLMT4G TRIAC SENS GATE 600V 4A DPAK 71.900 - Immediate Available: 71.900 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4G Datasheet MAC4DHMT4G - Littelfuse Inc. MAC4DHMT4GOSTR-ND MAC4DHMT4G TRIAC SENS GATE 600V 4A DPAK 50.000 - Immediate Available: 50.000 0,22334 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4G Datasheet MAC4DHMT4G - Littelfuse Inc. MAC4DHMT4GOSCT-ND MAC4DHMT4G TRIAC SENS GATE 600V 4A DPAK 52.902 - Immediate Available: 52.902 0,60000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4G Datasheet MAC4DHMT4G - Littelfuse Inc. MAC4DHMT4GOSDKR-ND MAC4DHMT4G TRIAC SENS GATE 600V 4A DPAK 52.902 - Immediate Available: 52.902 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4G Datasheet MAC4DSMT4G - Littelfuse Inc. MAC4DSMT4GOSTR-ND MAC4DSMT4G TRIAC SENS GATE 600V 4A DPAK 17.500 - Immediate Available: 17.500 0,22334 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4G Datasheet MAC4DSMT4G - Littelfuse Inc. MAC4DSMT4GOSCT-ND MAC4DSMT4G TRIAC SENS GATE 600V 4A DPAK 18.415 - Immediate Available: 18.415 0,60000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4G Datasheet MAC4DSMT4G - Littelfuse Inc. MAC4DSMT4GOSDKR-ND MAC4DSMT4G TRIAC SENS GATE 600V 4A DPAK 18.415 - Immediate Available: 18.415 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3TR-ND Q4N3RP TRIAC SENS GATE 400V 1A DO214 32.500 - Immediate
2.500 - Factory Stock
Available: 32.500
0,41752 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3CT-ND Q4N3RP TRIAC SENS GATE 400V 1A DO214 33.082 - Immediate
2.500 - Factory Stock
Available: 33.082
1,02000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3DKR-ND Q4N3RP TRIAC SENS GATE 400V 1A DO214 33.082 - Immediate
2.500 - Factory Stock
Available: 33.082
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4004D3RP Datasheet Q4004D3RP - Littelfuse Inc. Q4004D3TR-ND Q4004D3RP TRIAC SENS GATE 400V 4A TO252 5.000 - Immediate Available: 5.000 0,48502 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 4A 1,3V 46A, 55A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
Q4004D3RP Datasheet Q4004D3RP - Littelfuse Inc. Q4004D3CT-ND Q4004D3RP TRIAC SENS GATE 400V 4A TO252 7.219 - Immediate Available: 7.219 1,18000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 4A 1,3V 46A, 55A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
Results per Page
Page 1/151
|< < 1 2 3 4 5 >|

15:49:46 11/18/2019