Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 4.528
4.528 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4.528 Remaining
Results per Page
Page 1/182
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0512810594 Datasheet 0512810594 - Molex WM12846TR-ND 0512810594 Molex CONN FFC FPC 5POS 0.50MM R/A 30.000 - Immediate Available: 30.000 €0,24137 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846CT-ND 0512810594 Molex CONN FFC FPC 5POS 0.50MM R/A 31.576 - Immediate Available: 31.576 €0,44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846DKR-ND 0512810594 Molex CONN FFC FPC 5POS 0.50MM R/A 31.576 - Immediate Available: 31.576 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0527930470 Datasheet 0527930470 - Molex WM3387TR-ND 0527930470 Molex CONN FPC TOP 4POS 1.00MM R/A 2.000 - Immediate Available: 2.000 €0,28052 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52793 Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0527930470 Datasheet 0527930470 - Molex WM3387CT-ND 0527930470 Molex CONN FPC TOP 4POS 1.00MM R/A 3.036 - Immediate Available: 3.036 €0,55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52793 Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0527930470 Datasheet 0527930470 - Molex WM3387DKR-ND 0527930470 Molex CONN FPC TOP 4POS 1.00MM R/A 3.036 - Immediate Available: 3.036 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52793 Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5034800440 Datasheet 5034800440 - Molex 900-5034800440TR-ND 5034800440 Molex CONN FFC FPC 4POS 0.50MM R/A 63.000 - Immediate Available: 63.000 €0,28314 4.500 Minimum: 4.500 Tape & Reel (TR)
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight or Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0
5034800440 Datasheet 5034800440 - Molex 900-5034800440CT-ND 5034800440 Molex CONN FFC FPC 4POS 0.50MM R/A 67.145 - Immediate Available: 67.145 €0,61000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight or Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0
5034800440 Datasheet 5034800440 - Molex 900-5034800440DKR-ND 5034800440 Molex CONN FFC FPC 4POS 0.50MM R/A 67.145 - Immediate Available: 67.145 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight or Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0
0528080471 Datasheet 0528080471 - Molex WM11043TR-ND 0528080471 Molex CONN FFC FPC VERT 4POS 1MM SMD 13.000 - Immediate Available: 13.000 €0,28533 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52808 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.199" (5.05mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
-
125V -20°C ~ 85°C UL94 V-0
0528080471 Datasheet 0528080471 - Molex WM11043CT-ND 0528080471 Molex CONN FFC FPC VERT 4POS 1MM SMD 13.418 - Immediate Available: 13.418 €0,48000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52808 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.199" (5.05mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
-
125V -20°C ~ 85°C UL94 V-0
0528080471 Datasheet 0528080471 - Molex WM11043DKR-ND 0528080471 Molex CONN FFC FPC VERT 4POS 1MM SMD 13.418 - Immediate Available: 13.418 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52808 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.199" (5.05mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
-
125V -20°C ~ 85°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366TR-ND 5051101092 Molex CONN FPC BOTTOM 10POS .5MM R/A 27.000 - Immediate Available: 27.000 €0,29707 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366CT-ND 5051101092 Molex CONN FPC BOTTOM 10POS .5MM R/A 28.789 - Immediate Available: 28.789 €0,55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366DKR-ND 5051101092 Molex CONN FPC BOTTOM 10POS .5MM R/A 28.789 - Immediate Available: 28.789 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
0527450497 Datasheet 0527450497 - Molex WM3386TR-ND 0527450497 Molex CONN FFC TOP 4POS 0.50MM R/A 26.000 - Immediate
32.000 - Factory Stock
Available: 26.000
€0,31296 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386CT-ND 0527450497 Molex CONN FFC TOP 4POS 0.50MM R/A 26.941 - Immediate
32.000 - Factory Stock
Available: 26.941
€0,61000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386DKR-ND 0527450497 Molex CONN FFC TOP 4POS 0.50MM R/A 26.941 - Immediate
32.000 - Factory Stock
Available: 26.941
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0512810894 Datasheet 0512810894 - Molex WM6744TR-ND 0512810894 Molex CONN FFC FPC 8POS 0.50MM R/A 36.000 - Immediate Available: 36.000 €0,32192 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744CT-ND 0512810894 Molex CONN FFC FPC 8POS 0.50MM R/A 37.093 - Immediate Available: 37.093 €0,68000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744DKR-ND 0512810894 Molex CONN FFC FPC 8POS 0.50MM R/A 37.093 - Immediate Available: 37.093 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5034800600 Datasheet 5034800600 - Molex WM1387TR-ND 5034800600 Molex CONN FFC FPC 6POS 0.50MM R/A 15.258 - Immediate Available: 15.258 €0,33666 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex WM1387CT-ND 5034800600 Molex CONN FFC FPC 6POS 0.50MM R/A 15.258 - Immediate Available: 15.258 €0,68000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex WM1387DKR-ND 5034800600 Molex CONN FFC FPC 6POS 0.50MM R/A 15.258 - Immediate Available: 15.258 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5051101492 Datasheet 5051101492 - Molex WM12370TR-ND 5051101492 Molex CONN FPC BOTTOM 14POS .5MM R/A 6.000 - Immediate Available: 6.000 €0,33707 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
Results per Page
Page 1/182
|< < 1 2 3 4 5 >|

02:12:44 10/27/2021