Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 555
555 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
555 Remaining
Results per Page
Page 1/23
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
68610614122 Datasheet 68610614122 - Würth Elektronik 732-2002-2-ND 68610614122 Würth Elektronik CONN FPC TOP 6POS 1.00MM R/A 3.000 - Immediate Available: 3.000 €0,42820 1.500 Minimum: 1.500 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.116" (2.95mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610614122 Datasheet 68610614122 - Würth Elektronik 732-2002-1-ND 68610614122 Würth Elektronik CONN FPC TOP 6POS 1.00MM R/A 4.102 - Immediate Available: 4.102 €0,70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.116" (2.95mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610614122 Datasheet 68610614122 - Würth Elektronik 732-2002-6-ND 68610614122 Würth Elektronik CONN FPC TOP 6POS 1.00MM R/A 4.102 - Immediate Available: 4.102 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.116" (2.95mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610814422 Datasheet 68610814422 - Würth Elektronik 732-1995-2-ND 68610814422 Würth Elektronik CONN FPC BOTTOM 8POS 1.00MM R/A 6.000 - Immediate Available: 6.000 €0,44900 1.500 Minimum: 1.500 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610814422 Datasheet 68610814422 - Würth Elektronik 732-1995-1-ND 68610814422 Würth Elektronik CONN FPC BOTTOM 8POS 1.00MM R/A 7.043 - Immediate Available: 7.043 €0,74000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610814422 Datasheet 68610814422 - Würth Elektronik 732-1995-6-ND 68610814422 Würth Elektronik CONN FPC BOTTOM 8POS 1.00MM R/A 7.043 - Immediate Available: 7.043 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610814122 Datasheet 68610814122 - Würth Elektronik 732-2003-2-ND 68610814122 Würth Elektronik CONN FPC TOP 8POS 1.00MM R/A 4.500 - Immediate Available: 4.500 €0,46461 1.500 Minimum: 1.500 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.116" (2.95mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610814122 Datasheet 68610814122 - Würth Elektronik 732-2003-1-ND 68610814122 Würth Elektronik CONN FPC TOP 8POS 1.00MM R/A 7.073 - Immediate Available: 7.073 €0,76000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.116" (2.95mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
68610814122 Datasheet 68610814122 - Würth Elektronik 732-2003-6-ND 68610814122 Würth Elektronik CONN FPC TOP 8POS 1.00MM R/A 7.073 - Immediate Available: 7.073 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.29mm ~ 0.34mm 0.116" (2.95mm) Slide Lock Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS) Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -25°C ~ 85°C UL94 V-0
686104148922 Datasheet 686104148922 - Würth Elektronik 732-6016-2-ND 686104148922 Würth Elektronik CONN 1MM HORZ BOTTOM SMD 4POS 4.000 - Immediate Available: 4.000 €0,53309 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
686104148922 Datasheet 686104148922 - Würth Elektronik 732-6016-1-ND 686104148922 Würth Elektronik CONN 1MM HORZ BOTTOM SMD 4POS 4.838 - Immediate Available: 4.838 €0,75000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
686104148922 Datasheet 686104148922 - Würth Elektronik 732-6016-6-ND 686104148922 Würth Elektronik CONN 1MM HORZ BOTTOM SMD 4POS 4.838 - Immediate Available: 4.838 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
68710814522 Datasheet 68710814522 - Würth Elektronik 732-2011-2-ND 68710814522 Würth Elektronik CONN FPC BOTTOM 8POS 0.50MM R/A 4.000 - Immediate Available: 4.000 €0,55215 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP) Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
68710814522 Datasheet 68710814522 - Würth Elektronik 732-2011-1-ND 68710814522 Würth Elektronik CONN FPC BOTTOM 8POS 0.50MM R/A 6.473 - Immediate Available: 6.473 €0,92000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP) Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
68710814522 Datasheet 68710814522 - Würth Elektronik 732-2011-6-ND 68710814522 Würth Elektronik CONN FPC BOTTOM 8POS 0.50MM R/A 6.473 - Immediate Available: 6.473 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP) Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
68711014022 Datasheet 68711014022 - Würth Elektronik 732-2020-2-ND 68711014022 Würth Elektronik CONN FPC TOP 10POS 0.50MM R/A 2.000 - Immediate Available: 2.000 €0,58596 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP) Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
68711014022 Datasheet 68711014022 - Würth Elektronik 732-2020-1-ND 68711014022 Würth Elektronik CONN FPC TOP 10POS 0.50MM R/A 2.604 - Immediate Available: 2.604 €0,98000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP) Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
68711014022 Datasheet 68711014022 - Würth Elektronik 732-2020-6-ND 68711014022 Würth Elektronik CONN FPC TOP 10POS 0.50MM R/A 2.604 - Immediate Available: 2.604 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP) Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
687108149022 Datasheet 687108149022 - Würth Elektronik 732-5995-2-ND 687108149022 Würth Elektronik CONN .5MM HORZ BOTTOM SMD 8POS 2.000 - Immediate Available: 2.000 €0,60069 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
687108149022 Datasheet 687108149022 - Würth Elektronik 732-5995-1-ND 687108149022 Würth Elektronik CONN .5MM HORZ BOTTOM SMD 8POS 2.235 - Immediate Available: 2.235 €0,84000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
687108149022 Datasheet 687108149022 - Würth Elektronik 732-5995-6-ND 687108149022 Würth Elektronik CONN .5MM HORZ BOTTOM SMD 8POS 2.235 - Immediate Available: 2.235 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
686106148922 Datasheet 686106148922 - Würth Elektronik 732-6017-2-ND 686106148922 Würth Elektronik CONN 1MM HORZ BOTTOM SMD 6POS 4.000 - Immediate Available: 4.000 €0,61543 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
686106148922 Datasheet 686106148922 - Würth Elektronik 732-6017-1-ND 686106148922 Würth Elektronik CONN 1MM HORZ BOTTOM SMD 6POS 5.175 - Immediate Available: 5.175 €0,87000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
686106148922 Datasheet 686106148922 - Würth Elektronik 732-6017-6-ND 686106148922 Würth Elektronik CONN 1MM HORZ BOTTOM SMD 6POS 5.175 - Immediate Available: 5.175 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 100V -40°C ~ 105°C UL94 V-0
687112149022 Datasheet 687112149022 - Würth Elektronik 732-5997-2-ND 687112149022 Würth Elektronik CONN .5MM HORZ BOTTOM SMD 12POS 2.000 - Immediate Available: 2.000 €0,66397 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
WR-FPC Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.087" (2.20mm) Flip Lock Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
Results per Page
Page 1/23
|< < 1 2 3 4 5 >|

11:45:53 10/28/2021