Product Index > Capacitors > Aluminum - Polymer Capacitors

Aluminum - Polymer Capacitors

Results: 3.808
3.808 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance
Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
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
3.808 Remaining
Results per Page
Page 153/153
|< 149 150 151 152 153 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EEF-UE0K101CE Datasheet Photo Not Available EEF-UE0K101CE-ND
EEF-UE0K101CE Panasonic Electronic Components CAP ALUM POLY 100UF 20% 8V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) SP-Cap UE Obsolete Polymer 100µF ±20% 8V
-
1000 Hrs @ 105°C -40°C ~ 105°C
-
General Purpose
-
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm) 0.287" L x 0.169" W (7.30mm x 4.30mm) Surface Mount 2917 (7343 Metric)
EEF-UE0K101CR Datasheet Photo Not Available EEF-UE0K101CR-ND
EEF-UE0K101CR Panasonic Electronic Components CAP ALUM POLY 100UF 20% 8V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) SP-Cap UE Obsolete Polymer 100µF ±20% 8V
-
1000 Hrs @ 105°C -40°C ~ 105°C
-
General Purpose
-
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm) 0.287" L x 0.169" W (7.30mm x 4.30mm) Surface Mount 2917 (7343 Metric)
EEF-UE0K150ER Datasheet Photo Not Available EEF-UE0K150ER-ND
EEF-UE0K150ER Panasonic Electronic Components CAP ALUM POLY 15UF 20% 8V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) SP-Cap UE Obsolete Polymer 15µF ±20% 8V
-
1000 Hrs @ 105°C -40°C ~ 105°C
-
General Purpose
-
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm) 0.287" L x 0.169" W (7.30mm x 4.30mm) Surface Mount 2917 (7343 Metric)
EEF-UE0K151CR Datasheet Photo Not Available EEF-UE0K151CR-ND
EEF-UE0K151CR Panasonic Electronic Components CAP ALUM POLY 150UF 20% 8V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) SP-Cap UE Obsolete Polymer 150µF ±20% 8V
-
1000 Hrs @ 105°C -40°C ~ 105°C
-
General Purpose
-
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm) 0.287" L x 0.169" W (7.30mm x 4.30mm) Surface Mount 2917 (7343 Metric)
EEF-UE1B680CR Datasheet Photo Not Available EEF-UE1B680CR-ND
EEF-UE1B680CR Panasonic Electronic Components CAP ALUM POLY 68UF 20% 12.5V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) SP-Cap UE Obsolete Polymer 68µF ±20% 12,5V
-
1000 Hrs @ 105°C -40°C ~ 105°C
-
General Purpose
-
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm) 0.287" L x 0.169" W (7.30mm x 4.30mm) Surface Mount 2917 (7343 Metric)
EEF-UE1C220CR Datasheet Photo Not Available EEF-UE1C220CR-ND
EEF-UE1C220CR Panasonic Electronic Components CAP ALUM POLY 22UF 20% 16V SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) SP-Cap UE Obsolete Polymer 22µF ±20% 16V
-
1000 Hrs @ 105°C -40°C ~ 105°C
-
General Purpose
-
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm) 0.169" (4.30mm) 0.287" L x 0.169" W (7.30mm x 4.30mm) Surface Mount 2917 (7343 Metric)
EEH-AZF1V151 Datasheet EEH-AZF1V151 - Panasonic Electronic Components P123933-ND EEH-AZF1V151 Panasonic Electronic Components CAP ALUM POLY 150UF 20% 35V T/H 0 Available: 0
Obsolete
-
Bulk
Alternate Packaging
ZF Obsolete Hybrid 150µF ±20% 35V 23mOhm 1000 Hrs @ 150°C -55°C ~ 150°C AEC-Q200 Automotive 142,5mA @ 100Hz 950mA @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.413" (10.50mm)
-
Through Hole Radial, Can
EEH-AZF1J560 Datasheet EEH-AZF1J560 - Panasonic Electronic Components P123937-ND EEH-AZF1J560 Panasonic Electronic Components CAP ALUM POLY 56UF 20% 63V T/H 0 Available: 0
Obsolete
-
Bulk
Alternate Packaging
ZF Obsolete Hybrid 56µF ±20% 63V 30mOhm 1000 Hrs @ 150°C -55°C ~ 150°C AEC-Q200 Automotive 126mA @ 100Hz 840mA @ 100kHz
-
0.197" (5.00mm) 0.394" Dia (10.00mm) 0.413" (10.50mm)
-
Through Hole Radial, Can
Results per Page
Page 153/153
|< 149 150 151 152 153 > >|

18:19:25 12/1/2021