EUR | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 13.030
13.030 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Polarization
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance

Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
13.030 Remaining

Manufacturer
Results per Page
Page 1/522
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
16ZLJ470MTA8X11.5 Datasheet 16ZLJ470MTA8X11.5 - Rubycon 1189-1549-3-ND 16ZLJ470MTA8X11.5 CAP ALUM 470UF 20% 16V RADIAL 18.000 - Immediate Available: 18.000 0,10374 € 1.000 Minimum: 1.000 Tape & Box (TB)
Alternate Packaging
ZLJ Active 470µF ±20% 16V
-
9000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 660mA @ 120Hz 1,2A @ 100kHz 75 mOhms 0.197" (5.00mm) 0.315" Dia (8.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
16ZLJ470MTA8X11.5 Datasheet 16ZLJ470MTA8X11.5 - Rubycon 1189-1549-1-ND 16ZLJ470MTA8X11.5 CAP ALUM 470UF 20% 16V RADIAL 18.213 - Immediate Available: 18.213 0,40000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ZLJ Active 470µF ±20% 16V
-
9000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 660mA @ 120Hz 1,2A @ 100kHz 75 mOhms 0.197" (5.00mm) 0.315" Dia (8.00mm) 0.512" (13.00mm)
-
Through Hole Radial, Can
35TZV100M6.3X8 Datasheet 35TZV100M6.3X8 - Rubycon 1189-1620-2-ND 35TZV100M6.3X8 CAP ALUM 100UF 20% 35V SMD 31.500 - Immediate Available: 31.500 0,11511 € 900 Minimum: 900 Tape & Reel (TR)
Alternate Packaging
TZV Active 100µF ±20% 35V
-
2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 150mA @ 120Hz 300mA @ 100kHz 340 mOhms
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
35TZV100M6.3X8 Datasheet 35TZV100M6.3X8 - Rubycon 1189-1620-1-ND 35TZV100M6.3X8 CAP ALUM 100UF 20% 35V SMD 31.948 - Immediate Available: 31.948 0,41000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TZV Active 100µF ±20% 35V
-
2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 150mA @ 120Hz 300mA @ 100kHz 340 mOhms
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
35TZV100M6.3X8 Datasheet 35TZV100M6.3X8 - Rubycon 1189-1620-6-ND 35TZV100M6.3X8 CAP ALUM 100UF 20% 35V SMD 31.948 - Immediate Available: 31.948 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TZV Active 100µF ±20% 35V
-
2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 150mA @ 120Hz 300mA @ 100kHz 340 mOhms
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
35ZLH330MEFCT810X12.5 Datasheet 35ZLH330MEFCT810X12.5 - Rubycon 1189-3752-3-ND 35ZLH330MEFCT810X12.5 CAP ALUM 330UF 20% 35V RADIAL 13.000 - Immediate Available: 13.000 0,13218 € 500 Minimum: 500 Tape & Box (TB)
Alternate Packaging
ZLH Active 330µF ±20% 35V
-
10000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 731,5mA @ 120Hz 1,33A @ 100kHz 39 mOhms 0.197" (5.00mm) 0.394" Dia (10.00mm) 0.551" (14.00mm)
-
Through Hole