EUR | USD
Favorite

Photo Not Available
15241 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid 164.0' (50.0m)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 777,91176 388.955,88 €

Submit a request for quotation on quantities greater than those displayed.

15241

Datasheet
Digi-Key Part Number 15241-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 15241
Copy  
Description CBL MOD 8P8C CAT6A BLK 26AWG 50M
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid 164.0' (50.0m)

Copy  
Documents & Media
Datasheets Ethernet Buccaneer® Series Datasheet
Environmental Information RoHS Declaration
HTML Datasheet Ethernet Buccaneer® Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Bulgin
Series Ethernet Buccaneer®
Part Status Active
Cable Type Multi-Pair, Cat6a
Number of Conductors 8 (4 Pair Twisted)
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Conductor Material Copper, Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.236" (5.99mm)
Shield Type Foil, Braid
Length 164.0' (50.0m)
Jacket Color Black
Ratings -
Features -
Operating Temperature -25°C ~ 75°C
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation Polyethylene (PE)
Shield Material Aluminum|| Copper, Tinned
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1