EUR | USD

Z53C8003VSC SCSI Terminator 8 Terminations 44-PLCC
Price & Procurement
0 In Stock

Z53C8003VSC

Datasheet
Digi-Key Part Number Z53C8003VSC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Z53C8003VSC
Copy  
Description IC SCSI CMOS 48PLCC
Copy  
Detailed Description

SCSI Terminator 8 Terminations 44-PLCC

Copy  
Documents & Media
Datasheets Z53C80 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Zilog
Series Z53C80
Packaging Tube 
Part Status Obsolete
Type SCSI
Number of Terminations 8
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC
Base Part Number Z53C80
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 25