EUR | USD

Z53C8003FSC SCSI Terminator 8 Terminations 48-QFP
Non-Stock

Z53C8003FSC

Datasheet
Digi-Key Part Number Z53C8003FSC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number Z53C8003FSC
Copy  
Description IC SCSI CMOS 48LQFP
Copy  
Detailed Description

SCSI Terminator 8 Terminations 48-QFP

Copy  
Documents & Media
Datasheets Z53C80 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Zilog
Series Z53C80
Packaging Tray 
Part Status Obsolete
Type SCSI
Number of Terminations 8
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-QFP
Base Part Number Z53C80
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 96