EUR | USD
Favorite

Price & Procurement
1.160.611 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05700 0,57 €
25 0,03920 0,98 €
50 0,03080 1,54 €
100 0,02200 2,20 €
250 0,01712 4,28 €
500 0,01360 6,80 €
1.000 0,00965 9,65 €
5.000 0,00746 37,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YC124J-27TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 1.150.000 - Immediate
  • Unit Price: 0,00684 €
  • Cut Tape (CT)  : YC124J-27CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.160.611 - Immediate
  • Unit Price: 0,08000 €

YC124-JR-0727RL

Datasheet
Digi-Key Part Number YC124J-27DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YC124-JR-0727RL
Copy  
Description RES ARRAY 4 RES 27 OHM 0804
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

27 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Copy  
Documents & Media
Product Training Modules Chip Resistor
Datasheets YC:102-358,TC122-164 Series Datasheet
Chip Resistors Mounting
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series YC124
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCMT1103

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

0,58000 € Details
Additional Resources
Standard Package 1
Other Names YC124J-27DKR