EUR | USD
Favorite

Price & Procurement
12.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,08048 321,90 €
8.000 0,07297 583,72 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-0.68TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.697 - Immediate
  • Unit Price: 0,49000 €
  • Digi-Reel®  : 311-0.68TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.697 - Immediate
  • Unit Price: Digi-Reel®

RL2512FK-070R68L

Datasheet
Digi-Key Part Number 311-0.68TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL2512FK-070R68L
Copy  
Description RES 0.68 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

680 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 680 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4.000
Other Names 311-0.68TTR
RL2512FK070R68L