EUR | USD
Favorite

Price & Procurement
4.749.062 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05600 0,56 €
100 0,02270 2,27 €
1.000 0,01018 10,18 €
2.500 0,00884 22,10 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-10KERTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 4.740.000 - Immediate
  • Unit Price: 0,00664 €
  • Cut Tape (CT)  : 311-10KERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.749.062 - Immediate
  • Unit Price: 0,09000 €

RC1206JR-0710KL

Datasheet
Digi-Key Part Number 311-10KERDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC1206JR-0710KL
Copy  
Description RES SMD 10K OHM 5% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 22/Jan/2013
EDA / CAD Models RC1206JR-0710KL by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-10KERDKR