EUR | USD
Favorite

Price & Procurement
3.916.237 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03600 0,36 €
100 0,01480 1,48 €
1.000 0,00666 6,66 €
2.500 0,00578 14,45 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2.20KCRTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 3.915.000 - Immediate
  • Unit Price: 0,00434 €
  • Cut Tape (CT)  : 311-2.20KCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.916.237 - Immediate
  • Unit Price: 0,09000 €

RC0805FR-072K2L

Datasheet
Digi-Key Part Number 311-2.20KCRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0805FR-072K2L
Copy  
Description RES SMD 2.2K OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 2,2 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2.20KCRDKR