EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,01500 0,15 €
100 0,00580 0,58 €
1.000 0,00263 2,63 €
2.500 0,00228 5,71 €
5.000 0,00189 9,43 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2.20KLRTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00149 €
  • Cut Tape (CT)  : 311-2.20KLRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,09000 €

RC0402FR-072K2L

Datasheet
Digi-Key Part Number 311-2.20KLRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0402FR-072K2L
Copy  
Description RES SMD 2.2K OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 2,2 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PHL3-KIT

RES KIT 1K-9.53K 1/16W 1650PCS

Yageo

31,52000 € Details
Additional Resources
Standard Package 1
Other Names 311-2.20KLRDKR