EUR | USD
Favorite

CC0805ZRY5V8BB105 1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
162.236 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,08300 0,83 €
50 0,04700 2,35 €
100 0,03900 3,90 €
500 0,02734 13,67 €
1.000 0,02265 22,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1358-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 152.000 - Immediate
  • Unit Price: 0,01928 €
  • Cut Tape (CT)  : 311-1358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 154.236 - Immediate
  • Unit Price: 0,12000 €

CC0805ZRY5V8BB105

Datasheet
Digi-Key Part Number 311-1358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805ZRY5V8BB105
Copy  
Description CAP CER 1UF 25V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1358-6