EUR | USD
Favorite

CC0805KRX5R6BB106 10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
996.271 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,28600 2,86 €
50 0,21640 10,82 €
100 0,18840 18,84 €
500 0,13954 69,77 €
1.000 0,11861 118,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3424-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 988.000 - Immediate
  • Unit Price: 0,09812 €
  • Cut Tape (CT)  : 311-3424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 996.271 - Immediate
  • Unit Price: 0,40000 €

CC0805KRX5R6BB106

Datasheet
Digi-Key Part Number 311-3424-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX5R6BB106
Copy  
Description CAP CER 10UF 10V X5R 0805
Copy  
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3424-6