EUR | USD
Favorite

CC0603ZRY5V7BB105 1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Price & Procurement
1.150.253 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07300 0,73 €
100 0,03230 3,23 €
500 0,02312 11,56 €
1.000 0,01815 18,15 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1372-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.148.000 - Immediate
  • Unit Price: 0,01202 €
  • Cut Tape (CT)  : 311-1372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.150.253 - Immediate
  • Unit Price: 0,10000 €

CC0603ZRY5V7BB105

Datasheet
Digi-Key Part Number 311-1372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603ZRY5V7BB105
Copy  
Description CAP CER 1UF 16V Y5V 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1372-6