EUR | USD
Favorite

CC0402ZRY5V8BB223 0.022µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
40.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10.000 0,00530 52,97 €
20.000 0,00504 100,89 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.555 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 311-3823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.555 - Immediate
  • Unit Price: Digi-Reel®

CC0402ZRY5V8BB223

Datasheet
Digi-Key Part Number 311-3823-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402ZRY5V8BB223
Copy  
Description CAP CER 0.022UF 25V Y5V 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.022µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0,022µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10.000
Other Names 311-3823-2
CC0402ZRY5V8BB223-ND