EUR | USD
Favorite

Price & Procurement
22.602 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02000 0,20 €
100 0,00900 0,90 €
500 0,00642 3,21 €
1.000 0,00504 5,04 €
2.500 0,00458 11,46 €
5.000 0,00422 21,08 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1422-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00306 €
  • Cut Tape (CT)  : 311-1422-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.602 - Immediate
  • Unit Price: 0,09000 €

CC0402ZRY5V6BB104

Datasheet
Digi-Key Part Number 311-1422-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402ZRY5V6BB104
Copy  
Description CAP CER 0.1UF 10V Y5V 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1422-6