EUR | USD
Favorite

Price & Procurement
551 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02700 0,27 €
100 0,01230 1,23 €
500 0,00880 4,40 €
1.000 0,00691 6,91 €
2.500 0,00629 15,72 €
5.000 0,00578 28,91 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3327-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00417 €
  • Cut Tape (CT)  : 311-3327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 551 - Immediate
  • Unit Price: 0,09000 €

CC0402CRNPO9BN6R8

Datasheet
Digi-Key Part Number 311-3327-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402CRNPO9BN6R8
Copy  
Description CAP CER 6.8PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6.8pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 6,8pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

93,66000 € Details
Additional Resources
Standard Package 1
Other Names 311-3327-6