Photo Not Available
X4-2P5E1D1J
In Stock: 2
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 857,96000 €857,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€857,96000

Excludes VAT

€1.038,13160

Includes VAT

X4-2P5E1D1J

Digi-Key Part Number 1470-X4-2P5E1D1J-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number X4-2P5E1D1J
Copy  
Description AC/DC CONFG PWR 24/15/5/12V 400W
Copy  
Customer Reference
Documents & Media
Environmental Information RoHS Statement
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series *
Packaging Box 
Part Status Active
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1470-X4-2P5E1D1J
Q12983543