ECL10US09-P Open Frame AC DC Converters 1 Uitgang 9V 1.1A 85 ~ 264 VAC Input
Price & Procurement
181 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 22,91000 €22,91
5 22,22200 €111,11
10 21,53600 €215,36
25 20,61880 €515,47
100 19,24410 €1.924,41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€22,91000

Excludes VAT

€27,72110

Includes VAT

ECL10US09-P

Datasheet
Digi-Key Part Number 1470-1154-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number ECL10US09-P
Copy  
Description AC/DC CONVERTER 9V 10W
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Open Frame AC DC Converters 1 Uitgang 9V 1.1A 85 ~ 264 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series ECL (10W)
Packaging Box 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.1A
Power (Watts) 10W
Applications ITE (Commercial)
Features Universal Input
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 78%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.90" H (50.8mm x 25.4mm x 22.9mm)
Approval Agency CSA, cUL, EN, IEC, UL
Standard Number 62368-1
Line Regulation ±0.5%
Load Regulation ±1%
Weight 0.057 lb (25.85 g)
Base Part Number ECL10US09
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

929504-7

CONN RCPT HSG 22POS 5.00MM

TE Connectivity AMP Connectors

€0,84000 Details

09990000012

REMOVAL TOOL, HAN D

HARTING

€58,38000 Details

RAC03-05SK

AC/DC CONVERTER 5V 3W

Recom Power

€6,34000 Details

BFCN-8450+

LTCC BAND PASS FILTER, 8350 - 85

Mini-Circuits

€3,00130 Details

282104-1

CONN TAB HOUSING 2POS BLACK

TE Connectivity AMP Connectors

€0,75000 Details

4840.2201

CONN PWR JACK 2X5.5MM SOLDER

Schurter Inc.

€1,58000 Details
Additional Resources
Standard Package 8
Other Names 1470-1154