Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,15000 5,15 €
10 5,04400 50,44 €
50 4,46220 223,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-2178-6-ND
Copy   732-2178-6-ND
Quantity Available 2.884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74435573300

Copy   74435573300
Description FIXED IND 33UH 8.5A 21.7 MOHM
Copy   FIXED IND 33UH 8.5A 21.7 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 8.5A 21.7mOhm Nonstandard

Copy   33µH Shielded Wirewound Inductor 8.5A 21.7mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 8,5A
Current - Saturation 9A
Shielding Shielded
DC Resistance (DCR) 21.7mOhm
Q @ Freq -
Frequency - Self Resonant 9.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1890
Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max) 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744357 - Wurth Electronics Inc. | 732-10170-ND DigiKey Electronics
  • 744357
  • Wurth Electronics Inc.
  • SMD FLAT WIRE HIGH CURRENT INDUC
  • Unit Price 172,03000 €
  • 732-10170-ND
Additional Resources
Standard Package ? 1
Other Names 732-2178-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2178-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 4,26747 €
  • Cut Tape (CT) ? : 732-2178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.884 - Immediate
  • Unit Price: 5,15000 €

21:26:29 7/16/2019