EUR | USD
Favorite

Price & Procurement
415 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 4,93 €
10 4,83100 48,31 €
50 4,27340 213,67 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2173-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 4,08727 €
  • Cut Tape (CT)  : 732-2173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 415 - Immediate
  • Unit Price: 4,93000 €

7443556560

Datasheet
Digi-Key Part Number 732-2173-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443556560
Copy  
Description FIXED IND 5.6UH 19A 3.7 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6µH Shielded Wirewound Inductor 19A 3.7mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 5,6µH
Tolerance ±20%
Current Rating (Amps) 19A
Current - Saturation 33A
Shielding Shielded
DC Resistance (DCR) 3.7mOhm
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1890
Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max) 0.362" (9.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744357

SMD FLAT WIRE HIGH CURRENT INDUC

Würth Elektronik

158,15000 € Details
Additional Resources
Standard Package 1
Other Names 732-2173-6