Add To Favorites
7443251600 16µH Shielded Wirewound Inductor 5A 34.5mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82 €
10 3,74800 37,48 €
50 3,46060 173,03 €
100 3,31660 331,66 €
250 3,10008 775,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-4180-6-ND
Copy   732-4180-6-ND
Quantity Available 1.641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7443251600

Copy   7443251600
Description FIXED IND 16UH 5A 34.5 MOHM SMD
Copy   FIXED IND 16UH 5A 34.5 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16µH Shielded Wirewound Inductor 5A 34.5mOhm Nonstandard

Copy   16µH Shielded Wirewound Inductor 5A 34.5mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 16µH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation 6.5A
Shielding Shielded
DC Resistance (DCR) 34.5mOhm
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1050
Size / Dimension 0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744355 - Wurth Electronics Inc. | 732-1921-ND DigiKey Electronics
  • 744355
  • Wurth Electronics Inc.
  • KIT INDUCTOR HC/HCA SMALL SIZES
  • Unit Price 168,07000 €
  • 732-1921-ND
Additional Resources
Standard Package ? 1
Other Names 732-4180-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4180-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: 2,73966 €
  • Cut Tape (CT) ? : 732-4180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.641 - Immediate
  • Unit Price: 3,82000 €

10:30:57 5/20/2019