EUR | USD
Favorite

Price & Procurement
1.625 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,23000 2,23 €
10 2,20700 22,07 €
50 1,99340 99,67 €
100 1,92270 192,27 €
500 1,78008 890,04 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1484-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,63748 €
  • Cut Tape (CT)  : 732-1484-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.625 - Immediate
  • Unit Price: 2,23000 €

744223

Datasheet
Digi-Key Part Number 732-1484-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744223
Copy  
Description CMC 500UH 1A 2LN 3.3 KOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

500µH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.3 kOhms @ 6MHz 1A DCR 150mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SL2
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 3,3 kOhms @ 6MHz
Inductance @ Frequency 500µH @ 100kHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 150mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max) 0.209" (5.30mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DR331-105BE

CMC 1MH 500MA 2LN SMD

Bourns Inc.

0,99000 € Details

BLM31PG121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

0,28000 € Details

744222

CMC 1MH 800MA 2LN 6 KOHM SMD

Würth Elektronik

2,23000 € Details

B59451C1130B070

ICL 25% 15MM

TDK Electronics Inc.

3,55000 € Details

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

1,88000 € Details

1462041-7

RELAY TELECOM SPST 2A 5VDC

TE Connectivity Potter & Brumfield Relays

4,05000 € Details
Additional Resources
Standard Package 1
Other Names 732-1484-6