Add To Favorites
74404043033A 3.3µH Shielded Wirewound Inductor 3.23A 33mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
50 0,47080 23,54 €
100 0,35790 35,79 €
1.000 0,31076 310,76 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10755-1-ND
Copy   732-10755-1-ND
Quantity Available 3.651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404043033A

Copy   74404043033A
Description FIXED IND 3.3UH 3.23A 33 MOHM
Copy   FIXED IND 3.3UH 3.23A 33 MOHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 3.23A 33mOhm Nonstandard

Copy   3.3µH Shielded Wirewound Inductor 3.23A 33mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3,3µH
Tolerance ±20%
Current Rating (Amps) 3,23A
Current - Saturation 1.75A
Shielding Shielded
DC Resistance (DCR) 33mOhm
Q @ Freq -
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10755-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10755-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30134 €
  • Digi-Reel® ? : 732-10755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.651 - Immediate
  • Unit Price: Digi-Reel®

22:48:21 4/25/2019