Add To Favorites
74404043010A 1µH Shielded Wirewound Inductor 4.9A 14mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
50 0,47080 23,54 €
100 0,35790 35,79 €
1.000 0,31076 310,76 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-10753-1-ND
Copy   732-10753-1-ND
Quantity Available 2.497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74404043010A

Copy   74404043010A
Description FIXED IND 1UH 4.9A 14 MOHM
Copy   FIXED IND 1UH 4.9A 14 MOHM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 4.9A 14mOhm Nonstandard

Copy   1µH Shielded Wirewound Inductor 4.9A 14mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-LQS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 4,9A
Current - Saturation 3.22A
Shielding Shielded
DC Resistance (DCR) 14mOhm
Q @ Freq -
Frequency - Self Resonant 167MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-10753-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-10753-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,30134 €
  • Digi-Reel® ? : 732-10753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.497 - Immediate
  • Unit Price: Digi-Reel®

10:54:13 4/25/2019