Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47 €
10 1,41200 14,12 €
50 1,29680 64,84 €
100 1,07750 107,75 €
250 0,97264 243,16 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-2614-6-ND
Copy   732-2614-6-ND
Quantity Available 6.703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744025003

Copy   744025003
Description FIXED IND 3.3UH 1.5A 101 MOHM
Copy   FIXED IND 3.3UH 1.5A 101 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 1.5A 101mOhm Max Nonstandard

Copy   3.3µH Shielded Wirewound Inductor 1.5A 101mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TPC
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3,3µH
Tolerance ±20%
Current Rating (Amps) 1,5A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 101mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744028 - Wurth Electronics Inc. | 732-1917-ND DigiKey Electronics
  • 744028
  • Wurth Electronics Inc.
  • KIT INDUCTOR TPC SMALL SIZES
  • Unit Price 133,50000 €
  • 732-1917-ND
  • XRPWRKIT-LWP-1 - MaxLinear, Inc. | 1016-1749-ND DigiKey Electronics
  • XRPWRKIT-LWP-1
  • MaxLinear, Inc.
  • LOW POWER DESIGN KIT
  • Unit Price 63,72000 €
  • 1016-1749-ND
Additional Resources
Standard Package ? 1
Other Names 732-2614-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2614-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 6.050 - Immediate
  • Unit Price: 0,79149 €
  • Cut Tape (CT) ? : 732-2614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.703 - Immediate
  • Unit Price: 1,47000 €

02:29:19 5/21/2019