Price & Procurement
8.044 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,35000 €3,50
100 0,30160 €30,16
500 0,27738 €138,69
1.000 0,25311 €253,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43560

Includes VAT

744761268A

Datasheet
Digi-Key Part Number 732-744761268ACT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744761268A
Copy  
Description FIXED IND 680NH 120MA 2.9OHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

680nH Unshielded Wirewound Inductor 120mA 2.9Ohm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744761268A Drawing
Design Resources 744761268A Red Expert Design Tool
PCN Design/Specification 744761yyyA Drawing Correction 07/Feb/2020
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 680nH
Tolerance ±5%
Current Rating (Amps) 120mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.9Ohm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max) 0.049" (1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-744761268ACT