Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,74000 €5,74
50 5,22140 €261,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10717-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: €3,86813
  • Digi-Reel®  : 732-10717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

74439370150

Datasheet
Digi-Key Part Number 732-10717-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74439370150
Copy  
Description FIXED IND 15UH 10A 11.3MOHM SMD
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 10A 11.3mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-XHMI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 10A
Current - Saturation (Isat) 34A
Shielding Shielded
DC Resistance (DCR) 11.3mOhm
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10717-1